Mosfet Array 30V 5.5A, 5.8A 1.2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3028LSDX-13

DigiKey Part Number
31-DMC3028LSDX-13TR-ND - Tape & Reel (TR)
31-DMC3028LSDX-13CT-ND - Cut Tape (CT)
31-DMC3028LSDX-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3028LSDX-13
Description
MOSFET N/P-CH 30V 5.5A/5.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5.5A, 5.8A 1.2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC3028LSDX-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.5A, 5.8A
Rds On (Max) @ Id, Vgs
27mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
641pF @ 15V
Power - Max
1.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.94000kr.6.94
10kr.4.34000kr.43.40
100kr.2.83310kr.283.31
500kr.2.18428kr.1,092.14
1.000kr.1.97530kr.1,975.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.74888kr.4,372.20
5.000kr.1.60889kr.8,044.45
7.500kr.1.53757kr.11,531.78
12.500kr.1.45743kr.18,217.88
17.500kr.1.40999kr.24,674.83
25.000kr.1.36388kr.34,097.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.94000
Unit Price with VAT:kr.8.67500