
DMC3021LSDQ-13 | |
|---|---|
DigiKey Part Number | DMC3021LSDQ-13DITR-ND - Tape & Reel (TR) DMC3021LSDQ-13DICT-ND - Cut Tape (CT) DMC3021LSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3021LSDQ-13 |
Description | MOSFET N/P-CH 30V 8.5A/7A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A, 7A 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A, 7A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 767pF @ 10V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.86600 | kr.38.66 |
| 100 | kr.2.51650 | kr.251.65 |
| 500 | kr.1.93676 | kr.968.38 |
| 1.000 | kr.1.75002 | kr.1,750.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.34400 | kr.3,360.00 |
| 5.000 | kr.1.33412 | kr.6,670.60 |
| 7.500 | kr.1.31802 | kr.9,885.15 |
| 12.500 | kr.1.24853 | kr.15,606.62 |
| 17.500 | kr.1.22782 | kr.21,486.85 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

