
DMC3021LSDQ-13 | |
|---|---|
DigiKey Part Number | DMC3021LSDQ-13DITR-ND - Tape & Reel (TR) DMC3021LSDQ-13DICT-ND - Cut Tape (CT) DMC3021LSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3021LSDQ-13 |
Description | MOSFET N/P-CH 30V 8.5A/7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A, 7A 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 16.1nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 767pF @ 10V |
Part Status Active | Power - Max 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 8.5A, 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.09600 | kr.40.96 |
| 100 | kr.2.66720 | kr.266.72 |
| 500 | kr.2.05302 | kr.1,026.51 |
| 1.000 | kr.1.85496 | kr.1,854.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.64046 | kr.4,101.15 |
| 5.000 | kr.1.50784 | kr.7,539.20 |
| 7.500 | kr.1.44026 | kr.10,801.95 |
| 12.500 | kr.1.36434 | kr.17,054.25 |
| 17.500 | kr.1.31938 | kr.23,089.15 |
| 25.000 | kr.1.27570 | kr.31,892.50 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

