
DMC3016LSD-13 | |
|---|---|
DigiKey Part Number | DMC3016LSD-13DITR-ND - Tape & Reel (TR) DMC3016LSD-13DICT-ND - Cut Tape (CT) DMC3016LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3016LSD-13 |
Description | MOSFET N/P-CH 30V 8.2A/6.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.2A, 6.2A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.2A, 6.2A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.54400 | kr.35.44 |
| 100 | kr.2.29570 | kr.229.57 |
| 500 | kr.1.75706 | kr.878.53 |
| 1.000 | kr.1.58329 | kr.1,583.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.39505 | kr.3,487.62 |
| 5.000 | kr.1.27861 | kr.6,393.05 |
| 7.500 | kr.1.21928 | kr.9,144.60 |
| 12.500 | kr.1.15261 | kr.14,407.62 |
| 17.500 | kr.1.11314 | kr.19,479.95 |
| 25.000 | kr.1.07477 | kr.26,869.25 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |



