
DMC3016LDV-7 | |
|---|---|
DigiKey Part Number | 31-DMC3016LDV-7TR-ND - Tape & Reel (TR) 31-DMC3016LDV-7CT-ND - Cut Tape (CT) 31-DMC3016LDV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3016LDV-7 |
Description | MOSFET N/P-CH 30V 21A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 21A (Tc), 15A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1184pF @ 15V, 1188pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 900mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 21A (Tc), 15A (Tc) | Package / Case 8-PowerVDFN |
Rds On (Max) @ Id, Vgs 12mOhm @ 7A, 10V, 25mOhm @ 7A, 10V | Supplier Device Package PowerDI3333-8 |
Vgs(th) (Max) @ Id 2.4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3016LDV-13 | Diodes Incorporated | 2.826 | 31-DMC3016LDV-13CT-ND | kr.7.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.4.48100 | kr.44.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74339 | kr.3,486.78 |
| 4.000 | kr.1.68505 | kr.6,740.20 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |

