
DMC2025UFDBQ-7 | |
|---|---|
DigiKey Part Number | 31-DMC2025UFDBQ-7TR-ND - Tape & Reel (TR) 31-DMC2025UFDBQ-7CT-ND - Cut Tape (CT) 31-DMC2025UFDBQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2025UFDBQ-7 |
Description | MOSFET N/P-CH 20V 6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta), 3.5A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12.3nC @ 10V, 15nC @ 8V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 486pF @ 10V, 642pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 700mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 3.5A (Ta) | Package / Case 6-UDFN Exposed Pad |
Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 4.5V, 75mOhm @ 2.9A, 4.5V | Supplier Device Package U-DFN2020-6 (Type B) |
Vgs(th) (Max) @ Id 1V @ 250µA, 1.4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.1.75170 | kr.175.17 |
| 500 | kr.1.32722 | kr.663.61 |
| 1.000 | kr.1.19027 | kr.1,190.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01609 | kr.3,048.27 |
| 6.000 | kr.0.92830 | kr.5,569.80 |
| 9.000 | kr.0.88357 | kr.7,952.13 |
| 15.000 | kr.0.83330 | kr.12,499.50 |
| 21.000 | kr.0.80353 | kr.16,874.13 |
| 30.000 | kr.0.77459 | kr.23,237.70 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

