
DM8W33AQ-13 | |
---|---|
DigiKey Part Number | DM8W33AQ-13DITR-ND - Tape & Reel (TR) DM8W33AQ-13DICT-ND - Cut Tape (CT) DM8W33AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | DM8W33AQ-13 |
Description | TVS DIODE 33VWM 53.3VC DO218 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.23000 | kr.23.23 |
10 | kr.15.19400 | kr.151.94 |
100 | kr.10.61630 | kr.1,061.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.8.03379 | kr.6,025.34 |
1.500 | kr.7.60000 | kr.11,400.00 |
Unit Price without VAT: | kr.23.23000 |
---|---|
Unit Price with VAT: | kr.29.03750 |