35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM8W22A-13

DigiKey Part Number
DM8W22A-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM8W22A-13
Description
TVS DIODE 22VWM 35.5VC DO218
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
186A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.68960kr.6,517.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.68960
Unit Price with VAT:kr.10.86200