DM8W13A-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.17827
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.9.04000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.9.78867
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 535
Unit Price: kr.12.35000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.7.39520
Datasheet
20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM8W13A-13

DigiKey Part Number
DM8W13A-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM8W13A-13
Description
TVS DIODE 13VWM 21.5VC DO218
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 307A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
307A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.17827kr.6,133.70
1.500kr.7.76000kr.11,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.17827
Unit Price with VAT:kr.10.22284