
DM6W30AQ-13 | |
|---|---|
DigiKey Part Number | DM6W30AQ-13DITR-ND - Tape & Reel (TR) DM6W30AQ-13DICT-ND - Cut Tape (CT) DM6W30AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM6W30AQ-13 |
Description | TVS DIODE 30VWM 48.4VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 95A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 10 | kr.15.59000 | kr.155.90 |
| 100 | kr.10.86990 | kr.1,086.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.46095 | kr.6,345.71 |
| 1.500 | kr.7.87563 | kr.11,813.44 |
| 2.250 | kr.7.57757 | kr.17,049.53 |
| 3.750 | kr.7.24280 | kr.27,160.50 |
| 5.250 | kr.7.13250 | kr.37,445.62 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |

