Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM6W30AQ-13 | |
|---|---|
DigiKey Part Number | DM6W30AQ-13DITR-ND - Tape & Reel (TR) DM6W30AQ-13DICT-ND - Cut Tape (CT) DM6W30AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM6W30AQ-13 |
Description | TVS DIODE 30VWM 48.4VC DO218 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 95A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.34000 | kr.22.34 |
| 10 | kr.14.57300 | kr.145.73 |
| 100 | kr.10.16000 | kr.1,016.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.7.67112 | kr.5,753.34 |
| 1.500 | kr.7.20000 | kr.10,800.00 |
| Unit Price without VAT: | kr.22.34000 |
|---|---|
| Unit Price with VAT: | kr.27.92500 |







