45.4V Clamp 101A Ipp Tvs Diode Surface Mount DO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM6W28A-13

DigiKey Part Number
DM6W28A-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM6W28A-13
Description
TVS DIODE 28VWM 45.4VC DO218
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
45.4V Clamp 101A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
101A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.78724kr.6,590.43
Manufacturers Standard Package
Unit Price without VAT:kr.8.78724
Unit Price with VAT:kr.10.98405