SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPT05A-7

DigiKey Part Number
31-DLPT05A-7TR-ND - Tape & Reel (TR)
31-DLPT05A-7CT-ND - Cut Tape (CT)
31-DLPT05A-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLPT05A-7
Description
TVS DIODE 5VWM 9.8VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1.9pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.483
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.88300kr.8.83
100kr.0.53760kr.53.76
500kr.0.40960kr.204.80
1.000kr.0.37120kr.371.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32000kr.960.00
6.000kr.0.29440kr.1,766.40
9.000kr.0.28160kr.2,534.40
75.000kr.0.26072kr.19,554.00
150.000kr.0.24640kr.36,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500