
DJT4030P-13 | |
|---|---|
DigiKey Part Number | 31-DJT4030P-13TR-ND - Tape & Reel (TR) 31-DJT4030P-13CT-ND - Cut Tape (CT) 31-DJT4030P-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DJT4030P-13 |
Description | TRANS PNP 40V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 150MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.90000 | kr.4.90 |
| 10 | kr.3.05100 | kr.30.51 |
| 100 | kr.1.96850 | kr.196.85 |
| 500 | kr.1.50078 | kr.750.39 |
| 1.000 | kr.1.34986 | kr.1,349.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.18636 | kr.2,965.90 |
| 5.000 | kr.1.08520 | kr.5,426.00 |
| 7.500 | kr.1.03366 | kr.7,752.45 |
| 12.500 | kr.0.97572 | kr.12,196.50 |
| 17.500 | kr.0.94143 | kr.16,475.03 |
| 25.000 | kr.0.90809 | kr.22,702.25 |
| 62.500 | kr.0.88688 | kr.55,430.00 |
| Unit Price without VAT: | kr.4.90000 |
|---|---|
| Unit Price with VAT: | kr.6.12500 |

