DHVSD3004S1Q-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.04893
Datasheet
Diode 300 V 225mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD3004S1Q-7

DigiKey Part Number
31-DHVSD3004S1Q-7TR-ND - Tape & Reel (TR)
31-DHVSD3004S1Q-7CT-ND - Cut Tape (CT)
31-DHVSD3004S1Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHVSD3004S1Q-7
Description
DIODE STANDARD 300V 225MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 300 V 225mA Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
300 V
Mounting Type
Current - Average Rectified (Io)
225mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 200 mA
Supplier Device Package
SOD-123
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DHVSD3004S1-7Diodes Incorporated031-DHVSD3004S1-7TR-NDkr.0.04893Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.65500kr.16.55
100kr.1.04170kr.104.17
500kr.0.77538kr.387.69
1.000kr.0.68922kr.689.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57948kr.1,738.44
6.000kr.0.52411kr.3,144.66
9.000kr.0.49588kr.4,462.92
15.000kr.0.46414kr.6,962.10
21.000kr.0.44534kr.9,352.14
30.000kr.0.42706kr.12,811.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250