DHVSD2004SS-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.182
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.35900
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.298
Unit Price: kr.2.79000
Datasheet
Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD2004SS-7

DigiKey Part Number
31-DHVSD2004SS-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DHVSD2004SS-7
Description
DIODE ARR GP 240V 225MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
50 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
240 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
225mA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSD2004S-E3-18Vishay General Semiconductor - Diodes Division5.182GSD2004S-E3-18GICT-NDkr.2.60000Parametric Equivalent
GSD2004S-G3-08Vishay General Semiconductor - Diodes Division0GSD2004S-G3-08-NDkr.0.35900Parametric Equivalent
GSD2004S-G3-18Vishay General Semiconductor - Diodes Division9.298GSD2004S-G3-18GICT-NDkr.2.79000Parametric Equivalent
Available To Order
Factory Stock: 42.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34948kr.1,048.44
6.000kr.0.31392kr.1,883.52
9.000kr.0.29578kr.2,662.02
15.000kr.0.27537kr.4,130.55
21.000kr.0.26329kr.5,529.09
30.000kr.0.25153kr.7,545.90
75.000kr.0.22573kr.16,929.75
150.000kr.0.20978kr.31,467.00
300.000kr.0.20843kr.62,529.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34948
Unit Price with VAT:kr.0.43685