
DFLZ9V1-7 | |
|---|---|
DigiKey Part Number | 31-DFLZ9V1-7TR-ND - Tape & Reel (TR) 31-DFLZ9V1-7CT-ND - Cut Tape (CT) 31-DFLZ9V1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ9V1-7 |
Description | DIODE ZENER 9.1V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package PowerDI™ 123 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.94800 | kr.29.48 |
| 100 | kr.1.89380 | kr.189.38 |
| 500 | kr.1.43854 | kr.719.27 |
| 1.000 | kr.1.29171 | kr.1,291.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10489 | kr.3,314.67 |
| 6.000 | kr.1.01076 | kr.6,064.56 |
| 9.000 | kr.0.96279 | kr.8,665.11 |
| 15.000 | kr.0.90889 | kr.13,633.35 |
| 21.000 | kr.0.87697 | kr.18,416.37 |
| 30.000 | kr.0.84595 | kr.25,378.50 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |











