
DFLT27A-7 | |
|---|---|
DigiKey Part Number | DFLT27ADITR-ND - Tape & Reel (TR) DFLT27ADICT-ND - Cut Tape (CT) DFLT27ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT27A-7 |
Description | TVS DIODE 27VWM 43.7VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.7V Clamp 5.15A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLT27A-7 Models |
Category | Current - Peak Pulse (10/1000µs) 5.15A |
Mfr | Power - Peak Pulse 225W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 27V | Package / Case POWERDI®123 |
Voltage - Breakdown (Min) 30V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS28VS1UR,115 | Nexperia USA Inc. | 4.885 | 1727-5869-1-ND | kr.3.68000 | Similar |
| SMM4F26A-TR | STMicroelectronics | 517 | 497-7908-1-ND | kr.6.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.72600 | kr.27.26 |
| 100 | kr.1.74540 | kr.174.54 |
| 500 | kr.1.32176 | kr.660.88 |
| 1.000 | kr.1.18514 | kr.1,185.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01131 | kr.3,033.93 |
| 6.000 | kr.0.92372 | kr.5,542.32 |
| 9.000 | kr.0.87907 | kr.7,911.63 |
| 15.000 | kr.0.82890 | kr.12,433.50 |
| 21.000 | kr.0.79919 | kr.16,782.99 |
| 30.000 | kr.0.77031 | kr.23,109.30 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |


