375V Clamp 600mA Ipp Tvs Diode Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT220A-7

DigiKey Part Number
DFLT220A-7DITR-ND - Tape & Reel (TR)
DFLT220A-7DICT-ND - Cut Tape (CT)
DFLT220A-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLT220A-7
Description
TVS DIODE 220VWM 375VC PWRDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
375V Clamp 600mA Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
600mA
Mfr
Power - Peak Pulse
225W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
220V
Package / Case
POWERDI®123
Voltage - Breakdown (Min)
242V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
375V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.41700kr.24.17
100kr.1.53900kr.153.90
500kr.1.15996kr.579.98
1.000kr.1.03759kr.1,037.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88189kr.2,645.67
6.000kr.0.80340kr.4,820.40
9.000kr.0.76340kr.6,870.60
15.000kr.0.71842kr.10,776.30
21.000kr.0.69179kr.14,527.59
30.000kr.0.66591kr.19,977.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750