
DFLT10A-7 | |
|---|---|
DigiKey Part Number | DFLT10ADITR-ND - Tape & Reel (TR) DFLT10ADICT-ND - Cut Tape (CT) DFLT10ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT10A-7 |
Description | TVS DIODE 10VWM 17V POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 13.2A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.1.00480 | kr.100.48 |
| 500 | kr.0.86400 | kr.432.00 |
| 1.000 | kr.0.80000 | kr.800.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71680 | kr.2,150.40 |
| 6.000 | kr.0.67840 | kr.4,070.40 |
| 9.000 | kr.0.62400 | kr.5,616.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |




