Diode 60 V 2A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS260-7

DigiKey Part Number
DFLS260-7DITR-ND - Tape & Reel (TR)
DFLS260-7DICT-ND - Cut Tape (CT)
DFLS260-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS260-7
Description
DIODE SCHOTTK 60V 2A POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS260-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PowerDI™ 123
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS2P6-M3/84AVishay General Semiconductor - Diodes Division23.633SS2P6-M3/84AGICT-NDkr.3.74000Direct
PMEG6020ETR,115Nexperia USA Inc.7.8661727-1347-1-NDkr.2.85000Similar
SS2060FL_R1_00001Panjit International Inc.16.0753757-SS2060FL_R1_00001CT-NDkr.1.65000Similar
SS2060LHE-AU_R1_000A1Panjit International Inc.8.3543757-SS2060LHE-AU_R1_000A1CT-NDkr.1.84000Similar
In-Stock: 1.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.24000kr.32.40
100kr.2.08970kr.208.97
500kr.1.59324kr.796.62
1.000kr.1.43303kr.1,433.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.22935kr.3,688.05
6.000kr.1.12675kr.6,760.50
9.000kr.1.07445kr.9,670.05
15.000kr.1.01570kr.15,235.50
21.000kr.0.98091kr.20,599.11
30.000kr.0.94710kr.28,413.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000