
DFLS230-7 | |
|---|---|
DigiKey Part Number | DFLS230DITR-ND - Tape & Reel (TR) DFLS230DICT-ND - Cut Tape (CT) DFLS230DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS230-7 |
Description | DIODE SCHOTTK 30V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR230LSFT1G | onsemi | 115.770 | MBR230LSFT1GOSCT-ND | kr.3.49000 | Direct |
| PMEG3020BER,115 | Nexperia USA Inc. | 2.217 | 1727-5203-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.17200 | kr.41.72 |
| 100 | kr.2.71920 | kr.271.92 |
| 500 | kr.2.09360 | kr.1,046.80 |
| 1.000 | kr.1.89205 | kr.1,892.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51471 | kr.4,544.13 |
| 6.000 | kr.1.42767 | kr.8,566.02 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |










