
DFLS130-7 | |
|---|---|
DigiKey Part Number | DFLS130DITR-ND - Tape & Reel (TR) DFLS130DICT-ND - Cut Tape (CT) DFLS130DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS130-7 |
Description | DIODE SCHOTTK 30V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS130-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS01(TE85L,Q,M) | Toshiba Semiconductor and Storage | 37.036 | CRS01QCT-ND | kr.0.48000 | Similar |
| PMEG3010ER,115 | Nexperia USA Inc. | 16.091 | 1727-5201-1-ND | kr.0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.02400 | kr.30.24 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.47824 | kr.739.12 |
| 1.000 | kr.1.32785 | kr.1,327.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13668 | kr.3,410.04 |
| 6.000 | kr.1.04037 | kr.6,242.22 |
| 9.000 | kr.0.99129 | kr.8,921.61 |
| 15.000 | kr.0.93614 | kr.14,042.10 |
| 21.000 | kr.0.90348 | kr.18,973.08 |
| 30.000 | kr.0.87174 | kr.26,152.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |



