
DFLR1600-7 | |
|---|---|
DigiKey Part Number | DFLR1600-7DITR-ND - Tape & Reel (TR) DFLR1600-7DICT-ND - Cut Tape (CT) DFLR1600-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLR1600-7 |
Description | DIODE STD 600V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLR1600-7 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS1006HE_R1_00001 | Panjit International Inc. | 195 | 3757-GS1006HE_R1_00001CT-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 100 | kr.1.42970 | kr.142.97 |
| 500 | kr.1.07526 | kr.537.63 |
| 1.000 | kr.0.96076 | kr.960.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81509 | kr.2,445.27 |
| 6.000 | kr.0.74165 | kr.4,449.90 |
| 9.000 | kr.0.70421 | kr.6,337.89 |
| 15.000 | kr.0.66214 | kr.9,932.10 |
| 21.000 | kr.0.63722 | kr.13,381.62 |
| 30.000 | kr.0.61300 | kr.18,390.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |










