
DESD3V3S2UTQ-7 | |
---|---|
DigiKey Part Number | 31-DESD3V3S2UTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD3V3S2UTQ-7 |
Description | TVS DIODE 3.3VWM 12VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 20A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 252W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.42487 | kr.1,274.61 |
6.000 | kr.0.38287 | kr.2,297.22 |
9.000 | kr.0.36144 | kr.3,252.96 |
15.000 | kr.0.33735 | kr.5,060.25 |
21.000 | kr.0.32308 | kr.6,784.68 |
30.000 | kr.0.30920 | kr.9,276.00 |
75.000 | kr.0.27873 | kr.20,904.75 |
150.000 | kr.0.26640 | kr.39,960.00 |
Unit Price without VAT: | kr.0.42487 |
---|---|
Unit Price with VAT: | kr.0.53109 |