
DESD2ETH1GXSOQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD2ETH1GXSOQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD2ETH1GXSOQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44643 | kr.1,339.29 |
| 6.000 | kr.0.40258 | kr.2,415.48 |
| 9.000 | kr.0.38021 | kr.3,421.89 |
| 15.000 | kr.0.35506 | kr.5,325.90 |
| 21.000 | kr.0.34017 | kr.7,143.57 |
| 30.000 | kr.0.32568 | kr.9,770.40 |
| 75.000 | kr.0.29389 | kr.22,041.75 |
| 150.000 | kr.0.28299 | kr.42,448.50 |
| Unit Price without VAT: | kr.0.44643 |
|---|---|
| Unit Price with VAT: | kr.0.55804 |


