Parametric Equivalent

DDZX9V1C-13 | |
|---|---|
DigiKey Part Number | DDZX9V1C-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX9V1C-13 |
Description | DIODE ZENER 9.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZX9V1C-7 | Diodes Incorporated | 8.580 | 31-DDZX9V1C-7CT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24304 | kr.2,430.40 |
| 20.000 | kr.0.22033 | kr.4,406.60 |
| 30.000 | kr.0.20876 | kr.6,262.80 |
| 50.000 | kr.0.19574 | kr.9,787.00 |
| 70.000 | kr.0.18804 | kr.13,162.80 |
| 100.000 | kr.0.18054 | kr.18,054.00 |
| 250.000 | kr.0.16643 | kr.41,607.50 |
| Unit Price without VAT: | kr.0.24304 |
|---|---|
| Unit Price with VAT: | kr.0.30380 |


