DDZX6V8C-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9.285
Unit Price: kr.0.90000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX6V8C-13

DigiKey Part Number
DDZX6V8C-13DITR-ND - Tape & Reel (TR)
DDZX6V8C-13DICT-ND - Cut Tape (CT)
DDZX6V8C-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX6V8C-13
Description
DIODE ZENER 6.8V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2.56% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.56%
Power - Max
300 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.85100kr.8.51
100kr.0.52740kr.52.74
500kr.0.38580kr.192.90
1.000kr.0.33971kr.339.71
2.000kr.0.30083kr.601.66
5.000kr.0.25861kr.1,293.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22549kr.2,254.90
20.000kr.0.20411kr.4,082.20
30.000kr.0.19322kr.5,796.60
50.000kr.0.18097kr.9,048.50
70.000kr.0.17371kr.12,159.70
100.000kr.0.16666kr.16,666.00
250.000kr.0.15120kr.37,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250