Zener Diode 5.6 V 300 mW ±3% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX5V6B-7

DigiKey Part Number
DDZX5V6BDITR-ND - Tape & Reel (TR)
DDZX5V6BDICT-ND - Cut Tape (CT)
DDZX5V6BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX5V6B-7
Description
DIODE ZENER 5.6V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.715
Factory Stock: 72.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.84100kr.8.41
100kr.0.52080kr.52.08
500kr.0.38096kr.190.48
1.000kr.0.33547kr.335.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26915kr.807.45
6.000kr.0.24071kr.1,444.26
9.000kr.0.22620kr.2,035.80
15.000kr.0.20988kr.3,148.20
21.000kr.0.20021kr.4,204.41
30.000kr.0.19080kr.5,724.00
75.000kr.0.17015kr.12,761.25
150.000kr.0.15738kr.23,607.00
300.000kr.0.14931kr.44,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750