
DDZX14-7 | |
|---|---|
DigiKey Part Number | 31-DDZX14-7TR-ND - Tape & Reel (TR) 31-DDZX14-7CT-ND - Cut Tape (CT) 31-DDZX14-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX14-7 |
Description | DIODE ZENER 14V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5244B-7-F | Diodes Incorporated | 2.486 | MMBZ5244B-FDICT-ND | kr.1.27000 | Similar |
| CMPZ5244B TR PBFREE | Central Semiconductor Corp | 6.902 | 1514-CMPZ5244BTRPBFREECT-ND | kr.4.76000 | Similar |
| MMBZ5244BLT1G | onsemi | 18.090 | MMBZ5244BLT1GOSCT-ND | kr.1.08000 | Similar |
| SZMMBZ5244BLT1G | onsemi | 2.382 | SZMMBZ5244BLT1GOSCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.41274 | kr.206.37 |
| 1.000 | kr.0.36347 | kr.363.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30060 | kr.901.80 |
| 6.000 | kr.0.26886 | kr.1,613.16 |
| 9.000 | kr.0.25265 | kr.2,273.85 |
| 15.000 | kr.0.23442 | kr.3,516.30 |
| 21.000 | kr.0.22362 | kr.4,696.02 |
| 30.000 | kr.0.21311 | kr.6,393.30 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

