


DDZ9V1C-7 | |
|---|---|
DigiKey Part Number | DDZ9V1CDITR-ND - Tape & Reel (TR) DDZ9V1CDICT-ND - Cut Tape (CT) DDZ9V1CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1C-7 |
Description | DIODE ZENER 9.07V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.07 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.53500 | kr.5.35 |
| 100 | kr.0.31610 | kr.31.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29025 | kr.870.75 |
| 6.000 | kr.0.26786 | kr.1,607.16 |
| 9.000 | kr.0.25397 | kr.2,285.73 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

