Zener Diode 9.07 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.07 V 470 mW ±3% Surface Mount SOD-123
SOD 123

DDZ9V1C-7

DigiKey Part Number
DDZ9V1CDITR-ND - Tape & Reel (TR)
DDZ9V1CDICT-ND - Cut Tape (CT)
DDZ9V1CDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9V1C-7
Description
DIODE ZENER 9.07V 470MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.07 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.53500kr.5.35
100kr.0.31610kr.31.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29025kr.870.75
6.000kr.0.26786kr.1,607.16
9.000kr.0.25397kr.2,285.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750