Zener Diode 8.51 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9V1ASF-7

DigiKey Part Number
DDZ9V1ASF-7DITR-ND - Tape & Reel (TR)
DDZ9V1ASF-7DICT-ND - Cut Tape (CT)
DDZ9V1ASF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9V1ASF-7
Description
DIODE ZENER 8.51V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.51 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 7.88 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-323F
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.99400kr.9.94
100kr.0.61860kr.61.86
500kr.0.45318kr.226.59
1.000kr.0.39954kr.399.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33112kr.993.36
6.000kr.0.29657kr.1,779.42
9.000kr.0.27893kr.2,510.37
15.000kr.0.25911kr.3,886.65
21.000kr.0.24735kr.5,194.35
30.000kr.0.23592kr.7,077.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000