Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9714-7

DigiKey Part Number
DDZ9714-7DITR-ND - Tape & Reel (TR)
DDZ9714-7DICT-ND - Cut Tape (CT)
DDZ9714-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9714-7
Description
DIODE ZENER 33V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.303
Factory Stock: 138.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.31200kr.13.12
100kr.0.82100kr.82.10
500kr.0.60636kr.303.18
1.000kr.0.53693kr.536.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44849kr.1,345.47
6.000kr.0.40384kr.2,423.04
9.000kr.0.38107kr.3,429.63
15.000kr.0.35545kr.5,331.75
21.000kr.0.34028kr.7,145.88
30.000kr.0.32553kr.9,765.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000