
DDZ9709T-7 | |
---|---|
DigiKey Part Number | DDZ9709T-7DITR-ND - Tape & Reel (TR) DDZ9709T-7DICT-ND - Cut Tape (CT) DDZ9709T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9709T-7 |
Description | DIODE ZENER 24V 150MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.46600 | kr.14.66 |
100 | kr.0.92030 | kr.92.03 |
500 | kr.0.68442 | kr.342.21 |
1.000 | kr.0.60806 | kr.608.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.51089 | kr.1,532.67 |
6.000 | kr.0.46185 | kr.2,771.10 |
9.000 | kr.0.43684 | kr.3,931.56 |
15.000 | kr.0.40873 | kr.6,130.95 |
21.000 | kr.0.39207 | kr.8,233.47 |
30.000 | kr.0.37588 | kr.11,276.40 |
75.000 | kr.0.34035 | kr.25,526.25 |
150.000 | kr.0.33600 | kr.50,400.00 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |