


DDZ9709S-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9709S-7TR-ND - Tape & Reel (TR) 31-DDZ9709S-7CT-ND - Cut Tape (CT) 31-DDZ9709S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9709S-7 |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.82100 | kr.82.10 |
| 500 | kr.0.60636 | kr.303.18 |
| 1.000 | kr.0.53693 | kr.536.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44849 | kr.1,345.47 |
| 6.000 | kr.0.40384 | kr.2,423.04 |
| 9.000 | kr.0.38107 | kr.3,429.63 |
| 15.000 | kr.0.35545 | kr.5,331.75 |
| 21.000 | kr.0.34028 | kr.7,145.88 |
| 30.000 | kr.0.32553 | kr.9,765.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

