
DDZ9709Q-7 | |
|---|---|
DigiKey Part Number | DDZ9709Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9709Q-7 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 18.2 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36349 | kr.1,090.47 |
| 6.000 | kr.0.32656 | kr.1,959.36 |
| 9.000 | kr.0.30772 | kr.2,769.48 |
| 15.000 | kr.0.28653 | kr.4,297.95 |
| 21.000 | kr.0.27398 | kr.5,753.58 |
| 30.000 | kr.0.26177 | kr.7,853.10 |
| Unit Price without VAT: | kr.0.36349 |
|---|---|
| Unit Price with VAT: | kr.0.45436 |

