Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9707-7

DigiKey Part Number
31-DDZ9707-7TR-ND - Tape & Reel (TR)
31-DDZ9707-7CT-ND - Cut Tape (CT)
31-DDZ9707-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9707-7
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5250B-7-FDiodes Incorporated10.515MMSZ5250B-FDICT-NDkr.1.33000Direct
MMSZ4707-E3-08Vishay General Semiconductor - Diodes Division50.574MMSZ4707-E3-08GICT-NDkr.2.85000Direct
CMHZ5250B TR PBFREECentral Semiconductor Corp10.1221514-CMHZ5250BTRPBFREECT-NDkr.3.49000Similar
NZH20C,115Nexperia USA Inc.5.9281727-5064-1-NDkr.1.39000Similar
BZT52B20-E3-08Vishay General Semiconductor - Diodes Division14.949112-BZT52B20-E3-08CT-NDkr.2.92000Similar
In-Stock: 1.379
Factory Stock: 126.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.31200kr.13.12
100kr.0.82100kr.82.10
500kr.0.60636kr.303.18
1.000kr.0.53693kr.536.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44849kr.1,345.47
6.000kr.0.40384kr.2,423.04
9.000kr.0.38107kr.3,429.63
15.000kr.0.35545kr.5,331.75
21.000kr.0.34028kr.7,145.88
30.000kr.0.32553kr.9,765.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000