


DDZ9700-7 | |
---|---|
DigiKey Part Number | 31-DDZ9700-7TR-ND - Tape & Reel (TR) 31-DDZ9700-7CT-ND - Cut Tape (CT) 31-DDZ9700-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9700-7 |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.92200 | kr.9.22 |
100 | kr.0.44160 | kr.44.16 |
500 | kr.0.43520 | kr.217.60 |
1.000 | kr.0.42880 | kr.428.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.42022 | kr.1,260.66 |
6.000 | kr.0.30720 | kr.1,843.20 |
9.000 | kr.0.28800 | kr.2,592.00 |
15.000 | kr.0.26578 | kr.3,986.70 |
21.000 | kr.0.25200 | kr.5,292.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |