
DDZ9697T-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9697T-7TR-ND - Tape & Reel (TR) 31-DDZ9697T-7CT-ND - Cut Tape (CT) 31-DDZ9697T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9697T-7 |
Description | DIODE ZENER 10V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B10-E3-08 | Vishay General Semiconductor - Diodes Division | 16.383 | 112-BZT52B10-E3-08CT-ND | kr.2.92000 | Similar |
| BZX585-C10,115 | Nexperia USA Inc. | 2 | 1727-BZX585-C10,115CT-ND | kr.1.65000 | Similar |
| CMHZ4697 TR PBFREE | Central Semiconductor Corp | 3.683 | 1514-CMHZ4697TRPBFREECT-ND | kr.4.50000 | Similar |
| MMSZ10T1G | onsemi | 13.074 | MMSZ10T1GOSCT-ND | kr.1.08000 | Similar |
| MMSZ4697-E3-08 | Vishay General Semiconductor - Diodes Division | 5.705 | MMSZ4697-E3-08CT-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75484 | kr.377.42 |
| 1.000 | kr.0.67071 | kr.670.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56348 | kr.1,690.44 |
| 6.000 | kr.0.50940 | kr.3,056.40 |
| 9.000 | kr.0.48181 | kr.4,336.29 |
| 15.000 | kr.0.45081 | kr.6,762.15 |
| 21.000 | kr.0.43244 | kr.9,081.24 |
| 30.000 | kr.0.41459 | kr.12,437.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |





