Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9697S-7

DigiKey Part Number
DDZ9697S-7DITR-ND - Tape & Reel (TR)
DDZ9697S-7DICT-ND - Cut Tape (CT)
DDZ9697S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9697S-7
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4697 TR PBFREECentral Semiconductor Corp3.6831514-CMHZ4697TRPBFREECT-NDkr.4.50000Similar
In-Stock: 3.612
Factory Stock: 2.172.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
100kr.1.01500kr.101.50
500kr.0.75484kr.377.42
1.000kr.0.67071kr.670.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56348kr.1,690.44
6.000kr.0.50940kr.3,056.40
9.000kr.0.48181kr.4,336.29
15.000kr.0.45081kr.6,762.15
21.000kr.0.43244kr.9,081.24
30.000kr.0.41459kr.12,437.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500