


DDZ5V1B-7 | |
|---|---|
DigiKey Part Number | DDZ5V1BDITR-ND - Tape & Reel (TR) DDZ5V1BDICT-ND - Cut Tape (CT) DDZ5V1BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ5V1B-7 |
Description | DIODE ZENER 5.1V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.62600 | kr.6.26 |
| 100 | kr.0.42570 | kr.42.57 |
| 500 | kr.0.29026 | kr.145.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17415 | kr.522.45 |
| 75.000 | kr.0.17365 | kr.13,023.75 |
| 150.000 | kr.0.16061 | kr.24,091.50 |
| 300.000 | kr.0.15238 | kr.45,714.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |










