D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ3V0BSF-7

DigiKey Part Number
DDZ3V0BSF-7DITR-ND - Tape & Reel (TR)
DDZ3V0BSF-7DICT-ND - Cut Tape (CT)
DDZ3V0BSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ3V0BSF-7
Description
DIODE ZENER 3.12V 500MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.12 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ3V0BSF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.416
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.54400kr.5.44
100kr.0.24960kr.24.96
500kr.0.24320kr.121.60
1.000kr.0.23680kr.236.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14720kr.441.60
6.000kr.0.13678kr.820.68
9.000kr.0.12713kr.1,144.17
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500