DDZ33BSF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.508
Unit Price: kr.1.59000
Datasheet
Zener Diode 31.1 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ33BSF-7

DigiKey Part Number
DDZ33BSF-7DITR-ND - Tape & Reel (TR)
DDZ33BSF-7DICT-ND - Cut Tape (CT)
DDZ33BSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ33BSF-7
Description
DIODE ZENER 31.1V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 31.1 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
70 nA @ 28.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-323F
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ33CSF-7Diodes Incorporated2.50831-DDZ33CSF-7CT-NDkr.1.59000Parametric Equivalent
Available To Order
Factory Stock: 81.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.61180kr.61.18
500kr.0.44824kr.224.12
1.000kr.0.39517kr.395.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32750kr.982.50
6.000kr.0.29333kr.1,759.98
9.000kr.0.27589kr.2,483.01
15.000kr.0.25628kr.3,844.20
21.000kr.0.24465kr.5,137.65
30.000kr.0.23334kr.7,000.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750