
DMN2040LTS-13 | |
|---|---|
DigiKey Part Number | 31-DMN2040LTS-13TR-ND - Tape & Reel (TR) 31-DMN2040LTS-13CT-ND - Cut Tape (CT) 31-DMN2040LTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040LTS-13 |
Description | MOSFET 2N-CH 20V 6.7A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.7A (Ta) 890mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 570pF @ 10V | |
Power - Max | 890mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.15100 | kr.31.51 |
| 100 | kr.2.02740 | kr.202.74 |
| 500 | kr.1.54332 | kr.771.66 |
| 1.000 | kr.1.38727 | kr.1,387.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.21815 | kr.3,045.38 |
| 5.000 | kr.1.11353 | kr.5,567.65 |
| 7.500 | kr.1.06023 | kr.7,951.73 |
| 12.500 | kr.1.00032 | kr.12,504.00 |
| 17.500 | kr.0.96484 | kr.16,884.70 |
| 25.000 | kr.0.93035 | kr.23,258.75 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

