Similar
Similar
Similar

DDZ18CSF-7 | |
|---|---|
DigiKey Part Number | DDZ18CSF-7DITR-ND - Tape & Reel (TR) DDZ18CSF-7DICT-ND - Cut Tape (CT) DDZ18CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ18CSF-7 |
Description | DIODE ZENER 17.88V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.88 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 16.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.99700 | kr.9.97 |
| 100 | kr.0.62050 | kr.62.05 |
| 500 | kr.0.45460 | kr.227.30 |
| 1.000 | kr.0.40078 | kr.400.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33215 | kr.996.45 |
| 6.000 | kr.0.29750 | kr.1,785.00 |
| 9.000 | kr.0.27981 | kr.2,518.29 |
| 15.000 | kr.0.25991 | kr.3,898.65 |
| 21.000 | kr.0.24812 | kr.5,210.52 |
| 30.000 | kr.0.23666 | kr.7,099.80 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


