DDZ18CSF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 5.799
Unit Price: kr.0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.23240
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.29086
Datasheet
Zener Diode 17.88 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ18CSF-7

DigiKey Part Number
DDZ18CSF-7DITR-ND - Tape & Reel (TR)
DDZ18CSF-7DICT-ND - Cut Tape (CT)
DDZ18CSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ18CSF-7
Description
DIODE ZENER 17.88V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 17.88 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 16.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.99700kr.9.97
100kr.0.62050kr.62.05
500kr.0.45460kr.227.30
1.000kr.0.40078kr.400.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33215kr.996.45
6.000kr.0.29750kr.1,785.00
9.000kr.0.27981kr.2,518.29
15.000kr.0.25991kr.3,898.65
21.000kr.0.24812kr.5,210.52
30.000kr.0.23666kr.7,099.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250