


DDZ15Q-7 | |
|---|---|
DigiKey Part Number | DDZ15Q-7DITR-ND - Tape & Reel (TR) DDZ15Q-7DICT-ND - Cut Tape (CT) DDZ15Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ15Q-7 |
Description | DIODE ZENER 15V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.78000 | kr.7.80 |
| 100 | kr.0.36770 | kr.36.77 |
| 500 | kr.0.36442 | kr.182.21 |
| 1.000 | kr.0.36120 | kr.361.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23220 | kr.696.60 |
| 6.000 | kr.0.20318 | kr.1,219.08 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

