


DDZ14S-7 | |
|---|---|
DigiKey Part Number | 31-DDZ14S-7TR-ND - Tape & Reel (TR) 31-DDZ14S-7CT-ND - Cut Tape (CT) 31-DDZ14S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ14S-7 |
Description | DIODE ZENER 14V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.05200 | kr.10.52 |
| 100 | kr.0.65370 | kr.65.37 |
| 500 | kr.0.47982 | kr.239.91 |
| 1.000 | kr.0.42339 | kr.423.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35149 | kr.1,054.47 |
| 6.000 | kr.0.31519 | kr.1,891.14 |
| 9.000 | kr.0.29666 | kr.2,669.94 |
| 15.000 | kr.0.27583 | kr.4,137.45 |
| 21.000 | kr.0.26348 | kr.5,533.08 |
| 30.000 | kr.0.25148 | kr.7,544.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

