


DDZ14B-7 | |
|---|---|
DigiKey Part Number | 31-DDZ14B-7TR-ND - Tape & Reel (TR) 31-DDZ14B-7CT-ND - Cut Tape (CT) 31-DDZ14B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ14B-7 |
Description | DIODE ZENER 14V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.62600 | kr.6.26 |
| 100 | kr.0.30320 | kr.30.32 |
| 500 | kr.0.29670 | kr.148.35 |
| 1.000 | kr.0.29025 | kr.290.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27090 | kr.812.70 |
| 6.000 | kr.0.21285 | kr.1,277.10 |
| 9.000 | kr.0.15238 | kr.1,371.42 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

